
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 33 MHz |
Packaging Tube | Write Cycle Time - Word, Page 100µs, 10ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 25 | 15,21920 Kč | 380,48 Kč |
| 98 | 14,58071 Kč | 1 428,91 Kč |
| 196 | 14,25291 Kč | 2 793,57 Kč |
| 294 | 14,06082 Kč | 4 133,88 Kč |
| 588 | 13,73119 Kč | 8 073,94 Kč |
| 1 078 | 13,44359 Kč | 14 492,19 Kč |
| 5 096 | 12,71492 Kč | 64 795,23 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



