
MX25V4006EM1I-13G | |
|---|---|
DigiKey Part Number | 1092-1115-ND |
Manufacturer | |
Manufacturer Product Number | MX25V4006EM1I-13G |
Description | IC FLASH 4MBIT SPI 75MHZ 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI 75 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25V4006EM1I-13G Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 75 MHz |
Packaging Tube | Write Cycle Time - Word, Page 50µs, 1ms |
Part Status Not For New Designs | Voltage - Supply 2.35V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25V4035FM1I | Macronix | 0 | MX25V4035FM1I-ND | 26,49000 Kč | Similar |
| LE25U40CMDTWG | onsemi | 1 | LE25U40CMDTWGOSCT-ND | 27,53000 Kč | Direct |
| LE25U40CMC-AH | onsemi | 5 562 | LE25U40CMC-AHOSCT-ND | 25,86000 Kč | Similar |
| SST25VF040B-50-4I-SAE | Microchip Technology | 3 421 | SST25VF040B-50-4I-SAE-ND | 23,36000 Kč | Similar |
| SST25VF040B-50-4I-SAE-T | Microchip Technology | 38 071 | SST25VF040B-50-4I-SAE-TCT-ND | 25,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 18,20700 Kč | 182,07 Kč |
| 25 | 17,70200 Kč | 442,55 Kč |
| 98 | 16,95469 Kč | 1 661,56 Kč |
| 196 | 16,56949 Kč | 3 247,62 Kč |
| 294 | 16,34391 Kč | 4 805,11 Kč |
| 588 | 15,95871 Kč | 9 383,72 Kč |
| 1 078 | 15,62286 Kč | 16 841,44 Kč |
| 5 096 | 14,77270 Kč | 75 281,68 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |










