
MX25V40066M1I02 | |
|---|---|
DigiKey Part Number | 1092-MX25V40066M1I02-ND |
Manufacturer | |
Manufacturer Product Number | MX25V40066M1I02 |
Description | IC FLASH 4MBIT SPI 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI 80 MHz 8 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 2M x 2, 4M x 1 | |
Memory Interface | SPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 200µs, 5ms | |
Access Time | 8 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 802 | 5,48821 Kč | 26 354,38 Kč |
| Unit Price without VAT: | 5,48821 Kč |
|---|---|
| Unit Price with VAT: | 6,64073 Kč |











