
SIT8918BA-73-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-73-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-73-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,36000 Kč | 63,36 Kč |
| 10 | 55,10900 Kč | 551,09 Kč |
| 25 | 52,12000 Kč | 1 303,00 Kč |
| 50 | 49,96000 Kč | 2 498,00 Kč |
| 100 | 47,89510 Kč | 4 789,51 Kč |
| 250 | 45,29540 Kč | 11 323,85 Kč |
| 500 | 43,42530 Kč | 21 712,65 Kč |
| 1 000 | 41,63353 Kč | 41 633,53 Kč |
| 2 500 | 39,38009 Kč | 98 450,23 Kč |
| Unit Price without VAT: | 63,36000 Kč |
|---|---|
| Unit Price with VAT: | 76,66560 Kč |








