
MX25U8035FZUI | |
|---|---|
DigiKey Part Number | 1092-MX25U8035FZUITR-ND - Tape & Reel (TR) 1092-MX25U8035FZUICT-ND - Cut Tape (CT) 1092-MX25U8035FZUIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25U8035FZUI |
Description | IC FLASH 8MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MX25U8035FZUI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 84000 |
| Tape & Reel (TR): | 84000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 11,49300 Kč | 114,93 Kč |
| 25 | 11,19000 Kč | 279,75 Kč |
| 50 | 10,95440 Kč | 547,72 Kč |
| 100 | 10,71870 Kč | 1 071,87 Kč |
| 250 | 10,40208 Kč | 2 600,52 Kč |
| 500 | 10,16210 Kč | 5 081,05 Kč |
| 1 000 | 9,92171 Kč | 9 921,71 Kč |
| 5 000 | 9,36910 Kč | 46 845,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 6,70690 Kč | 80 482,80 Kč |
| 24 000 | 6,55339 Kč | 157 281,36 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |

