FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 120 MHz 7 ns 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q80ESMIG(R)

DigiKey Part Number
5369-BY25Q80ESMIG(R)TR-ND - Tape & Reel (TR)
5369-BY25Q80ESMIG(R)CT-ND - Cut Tape (CT)
5369-BY25Q80ESMIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25Q80ESMIG(R)
Description
IC FLASH 8MBIT SPI/QUAD 8USON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 120 MHz 7 ns 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
120 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
55µs, 2ms
Part Status
Active
Access Time
7 ns
DigiKey Programmable
Verified
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-USON (2x3)
Memory Organization
1M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
105,61000 Kč56,10 Kč
255,47240 Kč136,81 Kč
505,36400 Kč268,20 Kč
1005,25350 Kč525,35 Kč
2505,10460 Kč1 276,15 Kč
5004,99114 Kč2 495,57 Kč
1 0004,87685 Kč4 876,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,69575 Kč14 087,25 Kč
6 0004,58199 Kč27 491,94 Kč
9 0004,51586 Kč40 642,74 Kč
15 0004,43311 Kč66 496,65 Kč
21 0004,37902 Kč91 959,42 Kč
30 0004,32207 Kč129 662,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč