FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U8035FM1I

DigiKey Part Number
MX25U8035FM1I-ND
Manufacturer
Manufacturer Product Number
MX25U8035FM1I
Description
IC FLASH 8MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
100µs, 4ms
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 632
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1014,67800 Kč146,78 Kč
2514,28720 Kč357,18 Kč
9813,68939 Kč1 341,56 Kč
19613,38194 Kč2 622,86 Kč
29413,20088 Kč3 881,06 Kč
58812,89270 Kč7 580,91 Kč
1 07812,62314 Kč13 607,74 Kč
5 09611,94010 Kč60 846,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč