
QBLP600L-RGB-3053 | |
|---|---|
DigiKey Part Number | 1516-QBLP600L-RGB-3053TR-ND - Tape & Reel (TR) 1516-QBLP600L-RGB-3053CT-ND - Cut Tape (CT) 1516-QBLP600L-RGB-3053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600L-RGB-3053 |
Description | LED RGB DIFFUSED 4SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 529nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.7V Green, 2.8V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600L-RGB-3053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.7V Green, 2.8V Blue | |
Current - Test | 9.8mA Red, 7mA Green, 6mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 4,41590 Kč | 441,59 Kč |
| 500 | 3,60914 Kč | 1 804,57 Kč |
| 1 000 | 3,34372 Kč | 3 343,72 Kč |
| 2 000 | 3,11758 Kč | 6 235,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,92550 Kč | 11 702,00 Kč |
| 8 000 | 2,76242 Kč | 22 099,36 Kč |
| 12 000 | 2,67877 Kč | 32 145,24 Kč |
| 20 000 | 2,58433 Kč | 51 686,60 Kč |
| 28 000 | 2,52814 Kč | 70 787,92 Kč |
| 40 000 | 2,47334 Kč | 98 933,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |








