
TG2016SMN 25.0000M-MCGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2016SMN25.0000M-MCGNNM3TR-ND - Tape & Reel (TR) 114-TG2016SMN25.0000M-MCGNNM3CT-ND - Cut Tape (CT) 114-TG2016SMN25.0000M-MCGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 25.0000M-MCGNNM3 |
Description | XTAL OSC TCXO 25.0000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 25.0000M-MCGNNM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 82,56400 Kč | 825,64 Kč |
| 25 | 78,08720 Kč | 1 952,18 Kč |
| 50 | 74,86200 Kč | 3 743,10 Kč |
| 100 | 71,76700 Kč | 7 176,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 67,87476 Kč | 16 968,69 Kč |
| 500 | 65,07406 Kč | 32 537,03 Kč |
| 750 | 63,49095 Kč | 47 618,21 Kč |
| 1 250 | 61,55253 Kč | 76 940,66 Kč |
| 1 750 | 60,30926 Kč | 105 541,21 Kč |
| 2 500 | 59,01942 Kč | 147 548,55 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |











