
MX25R6435FBFIL0 | |
|---|---|
DigiKey Part Number | 1092-MX25R6435FBFIL0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX25R6435FBFIL0 |
Description | IC FLASH 64MBIT SPI/QUAD 22WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 80 MHz 6 ns 22-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 3.6ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 25,05083 Kč | 150 304,98 Kč |
| Unit Price without VAT: | 25,05083 Kč |
|---|---|
| Unit Price with VAT: | 30,31150 Kč |











