
MX25LM25645GXDI00 | |
|---|---|
DigiKey Part Number | 1092-MX25LM25645GXDI00-ND |
Manufacturer | |
Manufacturer Product Number | MX25LM25645GXDI00 |
Description | IC FLASH 256MBIT SPI/OCTAL 24CSP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Octal I/O 133 MHz 5.5 ns 24-CSPBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x8, 256M x 1 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 750µs | |
Access Time | 5.5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 115,32100 Kč | 1 153,21 Kč |
| 25 | 111,85200 Kč | 2 796,30 Kč |
| 50 | 109,21900 Kč | 5 460,95 Kč |
| 100 | 106,60050 Kč | 10 660,05 Kč |
| 480 | 100,74358 Kč | 48 356,92 Kč |
| 960 | 98,20786 Kč | 94 279,55 Kč |
| 1 440 | 96,74406 Kč | 139 311,45 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |









