
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8, 256M x 1 | |
Memory Interface | SPI - Octal I/O | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 142,78600 Kč | 1 427,86 Kč |
| 25 | 138,47760 Kč | 3 461,94 Kč |
| 50 | 135,21880 Kč | 6 760,94 Kč |
| 100 | 131,96820 Kč | 13 196,82 Kč |
| 480 | 124,70975 Kč | 59 860,68 Kč |
| 960 | 121,56857 Kč | 116 705,83 Kč |
| 1 440 | 119,75567 Kč | 172 448,16 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |










