
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 86 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 25 | 17,68880 Kč | 442,22 Kč |
| 92 | 16,97185 Kč | 1 561,41 Kč |
| 184 | 16,58842 Kč | 3 052,27 Kč |
| 276 | 16,36322 Kč | 4 516,25 Kč |
| 552 | 15,97826 Kč | 8 820,00 Kč |
| 1 012 | 15,64247 Kč | 15 830,18 Kč |
| 5 060 | 14,76226 Kč | 74 697,04 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |






