
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 86 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 25 | 18,75560 Kč | 468,89 Kč |
| 98 | 17,95541 Kč | 1 759,63 Kč |
| 196 | 17,54617 Kč | 3 439,05 Kč |
| 294 | 17,30765 Kč | 5 088,45 Kč |
| 588 | 16,89874 Kč | 9 936,46 Kč |
| 1 078 | 16,54264 Kč | 17 832,97 Kč |
| 5 096 | 15,64120 Kč | 79 707,56 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |



