
MX25V8006EM1I-13G | |
|---|---|
DigiKey Part Number | 1092-1118-ND |
Manufacturer | |
Manufacturer Product Number | MX25V8006EM1I-13G |
Description | IC FLASH 8MBIT SPI 75MHZ 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI 75 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25V8006EM1I-13G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 75 MHz | |
Write Cycle Time - Word, Page | 300µs, 5ms | |
Voltage - Supply | 2.35V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Tube: | 41944 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 25 | 17,68880 Kč | 442,22 Kč |
| 98 | 16,93765 Kč | 1 659,89 Kč |
| 196 | 16,55306 Kč | 3 244,40 Kč |
| 294 | 16,32772 Kč | 4 800,35 Kč |
| 588 | 15,94313 Kč | 9 374,56 Kč |
| 1 078 | 15,60767 Kč | 16 825,07 Kč |
| 5 096 | 14,75839 Kč | 75 208,76 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











