150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A781MS157M1HLAS028

DigiKey Part Number
399-A781MS157M1HLAS028TR-ND - Tape & Reel (TR)
399-A781MS157M1HLAS028CT-ND - Cut Tape (CT)
399-A781MS157M1HLAS028DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A781MS157M1HLAS028
Description
CAP ALUM HYB 150UF 20% 50V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
A781MS157M1HLAS028 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
1.452 A @ 100 Hz
Ripple Current @ High Frequency
6.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1022,15300 Kč221,53 Kč
5017,11760 Kč855,88 Kč
10015,52800 Kč1 552,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40013,10328 Kč5 241,31 Kč
80012,18829 Kč9 750,63 Kč
1 20011,72651 Kč14 071,81 Kč
2 00011,21178 Kč22 423,56 Kč
2 80010,90929 Kč30 546,01 Kč
4 00010,61696 Kč42 467,84 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč