RF Mosfet 48 V 600 mA 0Hz ~ 2.2GHz 15dB 95W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPT2010

DigiKey Part Number
1465-1406-ND
Manufacturer
Manufacturer Product Number
NPT2010
Description
RF MOSFET HEMT 48V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Mosfet 48 V 600 mA 0Hz ~ 2.2GHz 15dB 95W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Technology
HEMT
Frequency
0Hz ~ 2.2GHz
Gain
15dB
Voltage - Test
48 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
600 mA
Power - Output
95W
Voltage - Rated
48 V
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
205 045,11650 Kč100 902,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 045,11650 Kč
Unit Price with VAT:6 104,59097 Kč