


MRF300AN-27MHZ | |
|---|---|
DigiKey Part Number | 568-MRF300AN-27MHZ-ND |
Manufacturer | |
Manufacturer Product Number | MRF300AN-27MHZ |
Description | RF MOSFET LDMOS 50V 3SIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 1.8MHz ~ 250MHz 28.2dB 300W 3-SIL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.8MHz ~ 250MHz | |
Gain | 28.2dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 300W | |
Voltage - Rated | 133 V | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | 3-SIL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 976,88000 Kč | 16 976,88 Kč |
| Unit Price without VAT: | 16 976,88000 Kč |
|---|---|
| Unit Price with VAT: | 20 542,02480 Kč |




