RF Mosfet 75 V 100 mA 1MHz ~ 400MHz 29.5dB 2500W ACC-1230-6F-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ART2K5TFUSJ

DigiKey Part Number
1603-ART2K5TFUSJTR-ND - Tape & Reel (TR)
1603-ART2K5TFUSJCT-ND - Cut Tape (CT)
1603-ART2K5TFUSJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ART2K5TFUSJ
Description
RF MOSFET 1230
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 75 V 100 mA 1MHz ~ 400MHz 29.5dB 2500W ACC-1230-6F-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
75 V
Manufacturer
Ampleon USA Inc.
Current Rating (Amps)
2.8µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
100 mA
Part Status
Active
Power - Output
2500W
Technology
LDMOS (Dual)
Voltage - Rated
200 V
Configuration
2 N-Channel
Mounting Type
Surface Mount
Frequency
1MHz ~ 400MHz
Package / Case
ACC-1230-6F-2
Gain
29.5dB
Supplier Device Package
ACC-1230-6F-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16 857,11000 Kč6 857,11 Kč
106 007,08700 Kč60 070,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1005 425,97770 Kč542 597,77 Kč
Manufacturers Standard Package
Unit Price without VAT:6 857,11000 Kč
Unit Price with VAT:8 297,10310 Kč