MDS-169-PIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDS-169-PIN

DigiKey Part Number
1465-1113-ND
Manufacturer
Manufacturer Product Number
MDS-169-PIN
Description
MIXER TB RF TIM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose 1MHz ~ 3.5GHz SF-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Frequency
1MHz ~ 3.5GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Package / Case
-
Supplier Device Package
SF-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 464,96000 Kč5 464,96 Kč
104 693,60300 Kč46 936,03 Kč
254 501,02960 Kč112 525,74 Kč
Manufacturers Standard Package
Unit Price without VAT:5 464,96000 Kč
Unit Price with VAT:6 612,60160 Kč