SXBP-72+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXLP-65+

DigiKey Part Number
3157-SXLP-65+-ND
Manufacturer
Manufacturer Product Number
SXLP-65+
Description
LUMPED LC LPF, DC - 65 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
71MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Strip
Part Status
Active
Frequency
71MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Height (Max)
0.270" (6.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1294,49000 Kč294,49 Kč
10286,49100 Kč2 864,91 Kč
25276,59720 Kč6 914,93 Kč
50268,17700 Kč13 408,85 Kč
100260,17800 Kč26 017,80 Kč
250249,44252 Kč62 360,63 Kč
Manufacturers Standard Package
Unit Price without VAT:294,49000 Kč
Unit Price with VAT:356,33290 Kč