
BLP-70+ | |
---|---|
DigiKey Part Number | 3157-BLP-70+-ND |
Manufacturer | |
Manufacturer Product Number | BLP-70+ |
Description | LUMPED LC LPF, DC - 60 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 60MHz Bandwidth 1dB BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 67MHz (Cutoff) | |
Bandwidth | 60MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | BNC In-Line Module | |
Size / Dimension | 0.570" Dia (14.47mm) | |
Height (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 154,82000 Kč | 1 154,82 Kč |
10 | 959,43000 Kč | 9 594,30 Kč |
25 | 942,76600 Kč | 23 569,15 Kč |
50 | 939,43300 Kč | 46 971,65 Kč |
Unit Price without VAT: | 1 154,82000 Kč |
---|---|
Unit Price with VAT: | 1 397,33220 Kč |