
SCLF-65+ | |
|---|---|
DigiKey Part Number | 3157-SCLF-65+TR-ND - Tape & Reel (TR) 3157-SCLF-65+CT-ND - Cut Tape (CT) 3157-SCLF-65+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCLF-65+ |
Description | RF FILTER LOW PASS 71MHZ 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | SCLF-65+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 71MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,86000 Kč | 317,86 Kč |
| 10 | 307,75100 Kč | 3 077,51 Kč |
| 25 | 297,85760 Kč | 7 446,44 Kč |
| 50 | 291,54260 Kč | 14 577,13 Kč |
| 100 | 281,22800 Kč | 28 122,80 Kč |
| 250 | 266,34816 Kč | 66 587,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 227,13034 Kč | 113 565,17 Kč |
| Unit Price without VAT: | 317,86000 Kč |
|---|---|
| Unit Price with VAT: | 384,61060 Kč |




