

AST3TQ-40.000MHZ-5 | |
---|---|
DigiKey Part Number | 535-12452-ND |
Manufacturer | |
Manufacturer Product Number | AST3TQ-40.000MHZ-5 |
Description | XTAL OSC TCXO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ-40.000MHZ-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 95°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 121,28000 Kč | 1 121,28 Kč |
10 | 974,94800 Kč | 9 749,48 Kč |
25 | 923,02720 Kč | 23 075,68 Kč |
Unit Price without VAT: | 1 121,28000 Kč |
---|---|
Unit Price with VAT: | 1 356,74880 Kč |