
LMV982MM/NOPB | |
|---|---|
DigiKey Part Number | LMV982MM/NOPBTR-ND - Tape & Reel (TR) LMV982MM/NOPBCT-ND - Cut Tape (CT) LMV982MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV982MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV982MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,12000 Kč | 38,12 Kč |
| 10 | 28,03700 Kč | 280,37 Kč |
| 25 | 25,50440 Kč | 637,61 Kč |
| 100 | 22,73180 Kč | 2 273,18 Kč |
| 250 | 21,40824 Kč | 5 352,06 Kč |
| 500 | 20,60962 Kč | 10 304,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,95285 Kč | 19 952,85 Kč |
| 2 000 | 19,41210 Kč | 38 824,20 Kč |
| 3 000 | 19,14131 Kč | 57 423,93 Kč |
| 5 000 | 18,84128 Kč | 94 206,40 Kč |
| 7 000 | 18,66606 Kč | 130 662,42 Kč |
| 10 000 | 18,49733 Kč | 184 973,30 Kč |
| Unit Price without VAT: | 38,12000 Kč |
|---|---|
| Unit Price with VAT: | 46,12520 Kč |







