
MAVR-000409-0287FT | |
|---|---|
DigiKey Part Number | 1465-MAVR-000409-0287FTTR-ND - Tape & Reel (TR) 1465-MAVR-000409-0287FTCT-ND - Cut Tape (CT) 1465-MAVR-000409-0287FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-000409-0287FT |
Description | DIODE VARACTOR 22V DUAL SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 22 V Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 22 V |
Manufacturer MACOM Technology Solutions | Diode Type 1 Pair Common Cathode |
Series | Q @ Vr, F 150 @ 4V, 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 51.7pF @ 4V, 1MHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio 9.5 | Supplier Device Package SOT-23 |
Capacitance Ratio Condition C2/C20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 44,40100 Kč | 444,01 Kč |
| 25 | 40,61800 Kč | 1 015,45 Kč |
| 100 | 36,47630 Kč | 3 647,63 Kč |
| 250 | 34,50000 Kč | 8 625,00 Kč |
| 500 | 34,14254 Kč | 17 071,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,11592 Kč | 93 347,76 Kč |
| 6 000 | 30,52321 Kč | 183 139,26 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |








