
MAPC-A1100-AS000 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A1100-AS000-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A1100-AS000 |
Description | IC AMP RADAR 0HZ-3.5GHZ AC360S-2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 0Hz ~ 3.5GHz AC-360S-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 0Hz ~ 3.5GHz | |
P1dB | - | |
Gain | 16.3dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 50V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | AC-360S-2 | |
Supplier Device Package | AC-360S-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 369,32000 Kč | 3 369,32 Kč |
| 10 | 2 974,46700 Kč | 29 744,67 Kč |
| 30 | 2 812,14600 Kč | 84 364,38 Kč |
| Unit Price without VAT: | 3 369,32000 Kč |
|---|---|
| Unit Price with VAT: | 4 076,87720 Kč |




