
MAGX-011086A | |
|---|---|
DigiKey Part Number | 1465-MAGX-011086A-ND |
Manufacturer | |
Manufacturer Product Number | MAGX-011086A |
Description | IC RF AMP ISM 0HZ-6GHZ 24QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 0Hz ~ 6GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAGX-011086A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | - | |
Gain | 11dB | |
Noise Figure | - | |
RF Type | ISM | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | 5.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,08000 Kč | 570,08 Kč |
| 10 | 459,50100 Kč | 4 595,01 Kč |
| 90 | 403,45844 Kč | 36 311,26 Kč |
| 180 | 391,84172 Kč | 70 531,51 Kč |
| 270 | 386,02374 Kč | 104 226,41 Kč |
| 540 | 377,49135 Kč | 203 845,33 Kč |
| Unit Price without VAT: | 570,08000 Kč |
|---|---|
| Unit Price with VAT: | 689,79680 Kč |




