RF Amplifier IC Radar 0Hz ~ 3.5GHz AC-360S-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPC-A1102-AS000

DigiKey Part Number
1465-MAPC-A1102-AS000-ND
Manufacturer
Manufacturer Product Number
MAPC-A1102-AS000
Description
IC AMP RADAR 0HZ-3.5GHZ AC360S-2
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 0Hz ~ 3.5GHz AC-360S-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency
0Hz ~ 3.5GHz
P1dB
-
Gain
14dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
50V
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
AC-360S-2
Supplier Device Package
AC-360S-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 543,18000 Kč6 543,18 Kč
105 802,09600 Kč58 020,96 Kč
305 497,76900 Kč164 933,07 Kč
Manufacturers Standard Package
Unit Price without VAT:6 543,18000 Kč
Unit Price with VAT:7 917,24780 Kč