
MAPC-A1102-ASTR1 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A1102-ASTR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAPC-A1102-ASTR1 |
Description | AMPLIFIER,150W,DC-3.5GHZ,GAN ON |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, Radar 0Hz ~ 3.5GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 3.5GHz | |
P1dB | - | |
Gain | 14dB | |
Noise Figure | - | |
RF Type | Cellular, Radar | |
Voltage - Supply | 50V | |
Current - Supply | - | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4 736,25000 Kč | 1 184 062,50 Kč |
| Unit Price without VAT: | 4 736,25000 Kč |
|---|---|
| Unit Price with VAT: | 5 730,86250 Kč |


