RF Amplifier IC Radar 0Hz ~ 2.7GHz AC-650S-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPC-A1103-AS000

DigiKey Part Number
1465-MAPC-A1103-AS000-ND
Manufacturer
Manufacturer Product Number
MAPC-A1103-AS000
Description
IC AMP RADAR 0HZ-2.7GHZ AC650S-4
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 0Hz ~ 2.7GHz AC-650S-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Bulk
Part Status
Active
Frequency
0Hz ~ 2.7GHz
P1dB
-
Gain
16.7dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
50V
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
AC-650S-4
Supplier Device Package
AC-650S-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Factory Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 959,98000 Kč11 959,98 Kč
1010 650,62600 Kč106 506,26 Kč
Unit Price without VAT:11 959,98000 Kč
Unit Price with VAT:14 471,57580 Kč