
MABA-010245-CT11TB | |
|---|---|
DigiKey Part Number | 1465-1571-ND |
Manufacturer | |
Manufacturer Product Number | MABA-010245-CT11TB |
Description | EVAL BOARD FOR MABA-010245-CT116 |
Customer Reference | |
Detailed Description | MABA-010245-CT1160 - Balun 50MHz ~ 1.002GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Balun | |
Frequency | 50MHz ~ 1.002GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MABA-010245-CT1160 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 1.002GHz | |
Function | Balun | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 937,13000 Kč | 3 937,13 Kč |
| Unit Price without VAT: | 3 937,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 763,92730 Kč |




