
MABA-010245-CT1160 | |
|---|---|
DigiKey Part Number | 1465-1309-2-ND - Tape & Reel (TR) 1465-1309-1-ND - Cut Tape (CT) 1465-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-010245-CT1160 |
Description | BALUN 50MHZ-1GHZ 1:1 6SMD FLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50MHz ~ 1GHz 1:1 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 0.7dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 25 | 49,87440 Kč | 1 246,86 Kč |
| 50 | 48,35840 Kč | 2 417,92 Kč |
| 100 | 46,87800 Kč | 4 687,80 Kč |
| 250 | 44,98108 Kč | 11 245,27 Kč |
| 500 | 43,58722 Kč | 21 793,61 Kč |
| 1 000 | 42,23055 Kč | 42 230,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,90988 Kč | 81 819,76 Kč |
| 4 000 | 39,62475 Kč | 158 499,00 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |



