32 LFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAP-011313-TR0500

DigiKey Part Number
1465-MAAP-011313-TR0500TR-ND - Tape & Reel (TR)
1465-MAAP-011313-TR0500CT-ND - Cut Tape (CT)
1465-MAAP-011313-TR0500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAP-011313-TR0500
Description
IC AMP VSAT 13.5GHZ-15GHZ 32AQFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 13.5GHz ~ 15GHz 32-AQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
13.5GHz ~ 15GHz
P1dB
34.5dBm
Gain
36dB
Noise Figure
-
RF Type
VSAT
Voltage - Supply
6V
Current - Supply
1.6A
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad
Supplier Device Package
32-AQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 212,48000 Kč1 212,48 Kč
101 063,21400 Kč10 632,14 Kč
251 011,56200 Kč25 289,05 Kč
100940,80450 Kč94 080,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500805,50562 Kč402 752,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 212,48000 Kč
Unit Price with VAT:1 467,10080 Kč