
HMC653LP2E | |
|---|---|
DigiKey Part Number | 1127-3007-ND |
Manufacturer | |
Manufacturer Product Number | HMC653LP2E |
Description | RF ATTENUATOR 3DB 50OHM 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC653LP2E Models |
Category | Frequency Range 0 Hz ~ 25 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Strip | Package / Case 6-TDFN Exposed Pad |
Part Status Active | Base Product Number |
Attenuation Value 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 10 | 146,35600 Kč | 1 463,56 Kč |
| 25 | 135,81520 Kč | 3 395,38 Kč |
| 100 | 124,23050 Kč | 12 423,05 Kč |
| 250 | 118,70756 Kč | 29 676,89 Kč |
| 500 | 115,37898 Kč | 57 689,49 Kč |
| 1 000 | 112,63873 Kč | 112 638,73 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |


