
MAX4172ESA+ | |
|---|---|
DigiKey Part Number | MAX4172ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4172ESA+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4172ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 50 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 800µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 134,80700 Kč | 1 348,07 Kč |
| 25 | 124,98840 Kč | 3 124,71 Kč |
| 100 | 114,20180 Kč | 11 420,18 Kč |
| 300 | 108,18590 Kč | 32 455,77 Kč |
| 500 | 105,96094 Kč | 52 980,47 Kč |
| 1 000 | 103,41095 Kč | 103 410,95 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |


