
MAAP-010169-000000 | |
|---|---|
DigiKey Part Number | 1465-1060-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-010169-000000 |
Description | IC AMP GPS 2GHZ-6GHZ 10CFLATPACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 6GHz 10-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2GHz ~ 6GHz | |
P1dB | 38dBm | |
Gain | 18dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 10V | |
Current - Supply | 3.5A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-CFlatPack | |
Supplier Device Package | 10-CFlatPack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 27 373,20200 Kč | 136 866,01 Kč |
| Unit Price without VAT: | 27 373,20200 Kč |
|---|---|
| Unit Price with VAT: | 33 121,57442 Kč |




