
MAAP-010169-001SMB | |
|---|---|
DigiKey Part Number | 1465-1545-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-010169-001SMB |
Description | EVAL BOARD FOR MAAP-010169-00000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAAP-010169 - Amplifier 2GHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2GHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAAP-010169 | |
Note | - | |
RF Type | - | |
RF Frequency | 2GHz ~ 4GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53 650,94000 Kč | 53 650,94 Kč |
| Unit Price without VAT: | 53 650,94000 Kč |
|---|---|
| Unit Price with VAT: | 64 917,63740 Kč |


