RF Diode PIN - Single 600V 1 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4PH236-1072T

DigiKey Part Number
1465-1250-2-ND - Tape & Reel (TR)
1465-1250-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MA4PH236-1072T
Description
RF DIODE PIN 600V 10W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 600V 1 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
600V
Capacitance @ Vr, F
0.5pF @ 10V, 1MHz
Resistance @ If, F
3Ohm @ 10mA, 100MHz
Power Dissipation (Max)
1 W
Operating Temperature
-65°C ~ 175°C (TJ)
Package / Case
2-SMD
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
10130,16700 Kč1 301,67 Kč
25120,68800 Kč3 017,20 Kč
100110,26260 Kč11 026,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50098,59947 Kč147 899,20 Kč
Manufacturers Standard Package
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč