
MA4P505-1072T | |
|---|---|
DigiKey Part Number | 1465-1231-2-ND - Tape & Reel (TR) 1465-1231-1-ND - Cut Tape (CT) 1465-1231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P505-1072T |
Description | RF DIODE PIN 500V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 15 W |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.65pF @ 100V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 450mOhm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 15 W |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Diode Type PIN - Single | Package / Case 2-SMD |
Voltage - Peak Reverse (Max) 500V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 Kč | 229,09 Kč |
| 10 | 179,13400 Kč | 1 791,34 Kč |
| 25 | 166,64840 Kč | 4 166,21 Kč |
| 100 | 152,92420 Kč | 15 292,42 Kč |
| 250 | 152,60340 Kč | 38 150,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 137,57008 Kč | 206 355,12 Kč |
| Unit Price without VAT: | 229,09000 Kč |
|---|---|
| Unit Price with VAT: | 277,19890 Kč |





