RF Diode PIN - Single 1000V 20 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P606-258

DigiKey Part Number
1465-MA4P606-258-ND
Manufacturer
Manufacturer Product Number
MA4P606-258
Description
RF DIODE PIN 1000V 20W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 1000V 20 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.8pF @ 100V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
700mOhm @ 100mA, 100MHz
Packaging
Tray
Power Dissipation (Max)
20 W
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Diode Type
PIN - Single
Package / Case
Stud
Voltage - Peak Reverse (Max)
1000V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 106,86000 Kč3 106,86 Kč
102 628,04700 Kč26 280,47 Kč
302 488,17900 Kč74 645,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 106,86000 Kč
Unit Price with VAT:3 759,30060 Kč