RF Diode PIN - Single 2000V 25 A 37.5 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4PK2004

DigiKey Part Number
1465-MA4PK2004-ND
Manufacturer
Manufacturer Product Number
MA4PK2004
Description
RF DIODE PIN 2000V 37.5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 2000V 25 A 37.5 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
25 A
Manufacturer
MACOM Technology Solutions
Capacitance @ Vr, F
3.2pF @ 100V, 1MHz
Series
Resistance @ If, F
200mOhm @ 500mA, 4MHz
Packaging
Tray
Power Dissipation (Max)
37.5 W
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TA)
Diode Type
PIN - Single
Package / Case
1075
Voltage - Peak Reverse (Max)
2000V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 136
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 748,49000 Kč4 748,49 Kč
104 061,05500 Kč40 610,55 Kč
253 889,45960 Kč97 236,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 748,49000 Kč
Unit Price with VAT:5 745,67290 Kč