
MADP-010633-13920T | |
|---|---|
DigiKey Part Number | 1465-MADP-010633-13920TTR-ND - Tape & Reel (TR) 1465-MADP-010633-13920TCT-ND - Cut Tape (CT) 1465-MADP-010633-13920TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-010633-13920T |
Description | RF DIODE PIN 500V 100W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 100 W 0805 |
Datasheet | Datasheet |
Category | Resistance @ If, F 600mOhm @ 100mA, 100MHz |
Manufacturer MACOM Technology Solutions | Power Dissipation (Max) 100 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case 0805 (2012 Metric) |
Diode Type PIN - Single | Supplier Device Package 0805 |
Voltage - Peak Reverse (Max) 500V | Base Product Number |
Capacitance @ Vr, F 0.4pF @ 50V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 10 | 107,04800 Kč | 1 070,48 Kč |
| 25 | 99,00960 Kč | 2 475,24 Kč |
| 100 | 90,16540 Kč | 9 016,54 Kč |
| 250 | 88,02780 Kč | 22 006,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,31580 Kč | 81 315,80 Kč |
| 2 000 | 79,59439 Kč | 159 188,78 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |






