RF Diode PIN - Single 500V 7.5 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P504-1072T

DigiKey Part Number
1465-1230-2-ND - Tape & Reel (TR)
1465-1230-1-ND - Cut Tape (CT)
1465-1230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P504-1072T
Description
RF DIODE PIN 500V 7.5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 500V 7.5 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.5pF @ 100V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
600mOhm @ 100mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
7.5 W
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Diode Type
PIN - Single
Package / Case
2-SMD
Voltage - Peak Reverse (Max)
500V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1213,34000 Kč213,34 Kč
10166,36700 Kč1 663,67 Kč
25154,64600 Kč3 866,15 Kč
100141,76170 Kč14 176,17 Kč
250141,03768 Kč35 259,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500127,34279 Kč191 014,18 Kč
Manufacturers Standard Package
Unit Price without VAT:213,34000 Kč
Unit Price with VAT:258,14140 Kč