RF Diode PIN - Single 200 mA 2 W 2-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Diode PIN - Single 200 mA 2 W 2-QFN (2x2)
SMP1371-087LF

SMP1324-087LF

DigiKey Part Number
863-1165-2-ND - Tape & Reel (TR)
863-1165-1-ND - Cut Tape (CT)
863-1165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1324-087LF
Description
RF DIODE PIN 2W 2QFN
Customer Reference
Detailed Description
RF Diode PIN - Single 200 mA 2 W 2-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ If, F
750mOhm @ 50mA, 100MHz
Manufacturer
Skyworks Solutions Inc.
Power Dissipation (Max)
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Last Time Buy
Package / Case
2-VSFN Exposed Pad
Diode Type
PIN - Single
Supplier Device Package
2-QFN (2x2)
Current - Max
200 mA
Base Product Number
Capacitance @ Vr, F
1.5pF @ 30V, 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
Last Time Buy Date: 28.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1378,17000 Kč378,17 Kč
10300,88000 Kč3 008,80 Kč
25281,54960 Kč7 038,74 Kč
100272,27690 Kč27 227,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000272,27687 Kč816 830,61 Kč
Manufacturers Standard Package
Unit Price without VAT:378,17000 Kč
Unit Price with VAT:457,58570 Kč