
MA4PH236-1072T | |
|---|---|
DigiKey Part Number | 1465-1250-2-ND - Tape & Reel (TR) 1465-1250-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA4PH236-1072T |
Description | RF DIODE PIN 600V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 600V 1 W |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.5pF @ 10V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 3Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 1 W |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Diode Type PIN - Single | Package / Case 2-SMD |
Voltage - Peak Reverse (Max) 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP1324-087LF | Skyworks Solutions Inc. | 238 | 863-1165-1-ND | 378,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,75000 Kč | 217,75 Kč |
| 10 | 169,91600 Kč | 1 699,16 Kč |
| 25 | 157,98880 Kč | 3 949,72 Kč |
| 100 | 144,86520 Kč | 14 486,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 145,19277 Kč | 217 789,15 Kč |
| Unit Price without VAT: | 217,75000 Kč |
|---|---|
| Unit Price with VAT: | 263,47750 Kč |



