RF Diode PIN - Single 600V 10 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7006F-1072T

DigiKey Part Number
1465-1235-2-ND - Tape & Reel (TR)
1465-1235-1-ND - Cut Tape (CT)
1465-1235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P7006F-1072T
Description
RF DIODE PIN 600V 10W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 600V 10 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ If, F
900mOhm @ 100mA, 100MHz
Manufacturer
MACOM Technology Solutions
Power Dissipation (Max)
10 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Package / Case
2-SMD
Diode Type
PIN - Single
Base Product Number
Voltage - Peak Reverse (Max)
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1248,20000 Kč248,20 Kč
10194,67200 Kč1 946,72 Kč
25181,26320 Kč4 531,58 Kč
100166,73880 Kč16 673,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500150,05297 Kč225 079,45 Kč
Manufacturers Standard Package
Unit Price without VAT:248,20000 Kč
Unit Price with VAT:300,32200 Kč