
MA4P4006F-1091T | |
|---|---|
DigiKey Part Number | 1465-1228-2-ND - Tape & Reel (TR) 1465-1228-1-ND - Cut Tape (CT) 1465-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P4006F-1091T |
Description | RF DIODE PIN 600V 7.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 600V 7.5 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 600V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | 500mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 7.5 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,46000 Kč | 489,46 Kč |
| 10 | 392,55800 Kč | 3 925,58 Kč |
| 25 | 368,34680 Kč | 9 208,67 Kč |
| 100 | 358,53670 Kč | 35 853,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 321,41050 Kč | 160 705,25 Kč |
| Unit Price without VAT: | 489,46000 Kč |
|---|---|
| Unit Price with VAT: | 592,24660 Kč |

