
MA4P4006B-402 | |
|---|---|
DigiKey Part Number | 1465-MA4P4006B-402-ND |
Manufacturer | |
Manufacturer Product Number | MA4P4006B-402 |
Description | RF DIODE PIN 600V 12W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 600V 12 W Axial |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 2.2pF @ 100V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 500mOhm @ 100mA, 100MHz |
Series | Power Dissipation (Max) 12 W |
Packaging Tray | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Package / Case Axial |
Diode Type PIN - Single | Supplier Device Package Axial |
Voltage - Peak Reverse (Max) 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,34000 Kč | 983,34 Kč |
| 10 | 805,29400 Kč | 8 052,94 Kč |
| 25 | 760,81640 Kč | 19 020,41 Kč |
| 100 | 711,92670 Kč | 71 192,67 Kč |
| 300 | 684,66640 Kč | 205 399,92 Kč |
| Unit Price without VAT: | 983,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 189,84140 Kč |


