RF Diode PIN - Single 500V 15 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P505-1072T

DigiKey Part Number
1465-1231-2-ND - Tape & Reel (TR)
1465-1231-1-ND - Cut Tape (CT)
1465-1231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P505-1072T
Description
RF DIODE PIN 500V 15W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 500V 15 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.65pF @ 100V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
450mOhm @ 100mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
15 W
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Diode Type
PIN - Single
Package / Case
2-SMD
Voltage - Peak Reverse (Max)
500V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1229,09000 Kč229,09 Kč
10179,13400 Kč1 791,34 Kč
25166,64840 Kč4 166,21 Kč
100152,92420 Kč15 292,42 Kč
250152,60340 Kč38 150,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500137,57008 Kč206 355,12 Kč
Manufacturers Standard Package
Unit Price without VAT:229,09000 Kč
Unit Price with VAT:277,19890 Kč